Print Page
Image is for illustrative purposes only. Please refer to product description.
6,654 total stock globally
Need more?
325 Delivery in 10-14 Business Days(US stock)
6329 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.590 ($4.1285) |
Price for:Each
Minimum: 1
Multiple: 1
$3.59 ($4.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Humidity and temperature sensor in tiny 8-pin DFN package. Its functionality includes enhanced signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1MHz.
- Fully calibrated, linearized, and temperature compensated digital output
- Wide supply voltage range from 2.15V to 5.5V
- Typical accuracy of 1.5 %RH and 0.1 °C for SHT35
- Typical accuracy of 1.5 %RH and 0.1 °C for SHT35
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052