Print Page
2,201 total stock globally
Need more?
2201 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.280 ($12.972) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.28 ($12.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT35-DIS-B2.5KS
Order Code288665102
Product RangeSHT3x-DIS
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 1.5% RH
Temperature Accuracy± 0.1°C
RH Response Time8s
Temperature Response Time2s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.15V
Supply Voltage Max5.5V
Product RangeSHT3x-DIS
Product Overview
Humidity and temperature sensor in tiny 8-pin DFN package. Its functionality includes enhanced signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1MHz.
- Fully calibrated, linearized, and temperature compensated digital output
- Wide supply voltage range from 2.15V to 5.5V
- Typical accuracy of +/-1.5 %RH and +/- 0.1°C for SHT35
- Very fast start-up and measurement time
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.1°C
Temperature Response Time
2s
Sensor Output Type
Digital
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Humidity Accuracy
± 1.5% RH
RH Response Time
8s
Sensor Interface Type
I2C
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
2.15V
Product Range
SHT3x-DIS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106