Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $2.590 ($2.9785) |
Product Information
Product Overview
SHT40-AD1P-R2 is a SHT4x 4th Gen. relative humidity and temperature sensor. The SHT4x is a digital sensor platform for measuring relative humidity and temperature at different accuracy classes. It is equipped with a standard I2C interface and a fixed 0x45 I2C address. This sensor ensures seamless integration into various applications. Its innovative design includes a removable protective cover as well as DFN housing, enhancing durability and flexibility for demanding environments. It is ideal for high-volume applications, combining a compact form factor, reliability, and innovative sensing technology.
- Fully functional in a condensing environment
- Power heater, true NIST-traceability, JEDEC JESD47 qualification
- Sensor-specific calibration certificate acc. to ISO 17025: 2017, 3-point temp. calibration
- Base RH&T acc., 0x44 I2C addr., including removable protective cover
- Typical relative humidity accuracy: 1.8%RH
- Operating relative humidity range: 0 - 100%RH, response time (τ63%):4s
- Typical temperature accuracy: 0.2°C, response time (τ63%):2s
- Supply voltage:1.08 - 3.6V
- 0.4uA average supply current
- Operating temperature range from -40 to 125°C, size (LxWxH): 1.5 x 1.5 x 0.5mm
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate