Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $61.650 ($70.8975) |
Product Overview
SPS30 is a particulate matter sensor for air quality monitoring and control. It is a technological breakthrough in optical PM sensor. Its measurement principle is based on laser scattering and makes use of Sensirion’s innovative contamination resistance technology. This technology, together with high-quality and long-lasting components, enables precise measurements from its first operation and throughout its lifetime of more than ten years. In addition, Sensirion’s advanced algorithms provide superior precision for different PM types and higher-resolution particle size binning, opening up new possibilities for the detection of different sorts of environmental dust and other particles. With dimensions of only 41 x 41 x 12mm³, it is also the perfect solution for applications where size is of paramount importance, such as wall-mounted or compact air quality devices.
- Supply voltage range from 4.5 to 5.5V, 38µA typ supply current (sleep-mode)
- Number concentration range from 0 to 3’000 #/cm³
- <gt/> 10years lifetime (24h/day operation), 0.3µm min particle size
- Unique long-term stability, advanced particle size binning
- Superior precision in mass concentration and number concentration sensing
- Small, ultra-slim package
- Fully calibrated digital output
- Operating temperature range from -10 to 60°C
Technical Specifications
PM1.0, PM2.5, PM4, PM10
5.5V
-
-10°C
4.5V
-
-
60°C
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate