
Product Information
Product Overview
The 83714 is a most advanced Pressure Sensor based on already known technology, the device adds a level of integration by including microcontroller and LF-input stages to meet market demands for flexible, customer specific behaviour and solutions. The sensor is a micro system consisting of a micro machined sensor die and flexible ASIC. The device has excellent media compatibility due to a patented bulk micro machined triple stack sensor die design, utilizing buried piezoresistive elements and backside media access to pressure diaphragm. With this design the internal connectors and piezoresistive elements of the pressure bridge are isolated from the measurement media. The isolation is of great advantage in terms of sensor stability and reliability over a very long lifetime. The pressure sensor design has been proven in harsh environment applications during a period of more than 10 years.
- RISC microcontroller
- High flexibility
- Code protection
- ROM library functions
- 5 General purpose I/O pins
- On-chip RC oscillator
- Absolute pressure sensor
- Calibrated and compensated
- Temperature and supply
- Voltage measurements output
- Sensor self diagnosis
- Unique electronic sensor ID
- 2-channel LF receiver for wireless applications (125kHz)
- High reliability and accuracy over lifetime
- High media compatibility
- 0.3µA Low standby current
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Absolute
1bar
3.6V
SOIC
Digital
-
-
-40°C
-
0kPa
1.9V
SOIC
14Pins
-
Surface Mount
-
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
