Product Information
Product Overview
83785 is a gyro sensors evaluation platform (EVP) that provides rapid measurement and evaluation access to SAR10 gyro sensors. The SAR10 consists of a ButterflyGyro MEMS die and a BiCMOS ASIC housed in a miniature SOIC plastic package. The sensitive axis is parallel to the mounting plane. The function is based on the excitation of a reference motion in the butterfly structure. An angular rotation of the device will generate Coriolis forces, whose frequency equals that of the reference motion and whose resulting vibration amplitude is a measure for the angular rotation. An SPI interface enables communication between application and SAR10. Gyro sensor data is requested from PC software and results are presented on screen. Data log to file is supported and numerous gyro sensor signals are made available on header pin rows for evaluation and monitoring purposes.
- High reliability and robustness over long lifetime
- Low vibration sensitivity
- High overload and shock capability (5000g)
- Butterfly balanced design for high mechanical common mode rejection
- Closed loop force feedback operation with electrostatic frequency tuning
- Ideal mono crystalline Si material
- Wafer level sealing with controlled Q factor
- Low power
Applications
Sensing & Instrumentation
Contents
EVP PCB with sensor, PC software, USB cable, User manual.
Technical Specifications
Evaluation Board
Gyro & Pressure Sensors
SAR10
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate