Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSORE
Manufacturer Part NoEGA0202STD-D0001A300C
Order Code4835377
Product RangeEGa0202std Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,878.540 ($2,160.321) |
Price for:Each
Minimum: 1
Multiple: 1
$1,878.54 ($2,160.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSORE
Manufacturer Part NoEGA0202STD-D0001A300C
Order Code4835377
Product RangeEGa0202std Series
Technical Datasheet
Gas TypeOxygen
Particle Count Max1000ppm
Accuracy20ppm
Sampling Method-
Product RangeEGa0202std Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gas Type
Oxygen
Accuracy
20ppm
Product Range
EGa0202std Series
Particle Count Max
1000ppm
Sampling Method
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132