Print Page
Image is for illustrative purposes only. Please refer to product description.
2,275 total stock globally
1,280 more incoming. You can reserve stock now
2275 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.590 ($14.4785) |
Price for:Each
Minimum: 1
Multiple: 1
$12.59 ($14.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEPA
Manufacturer Part NoHY_45T05A-830
Order Code249351402
Technical Datasheet
Supply Voltage5VDC
Air Flow - CFM1.34CFM
Noise Rating27dBA
Product Overview
The HY_45T05A-830 is a high performance Radial Fan has a remarkable air flow performance despite its small dimensions. Thanks to the very low power input, this fan is highly suitable for battery-operated devices. It is permanently protected electrically against reverse polarity, blocking and thermal overloading. Due to the low rotor weight and precision balancing, it is virtually vibration-free. It is also insensitive to shock.
- Sleeve bearing system
- 5200RPM Typical rotor speed
Applications
Industrial, Thermal Management, HVAC, Automotive
Technical Specifications
Supply Voltage
5VDC
Noise Rating
27dBA
Air Flow - CFM
1.34CFM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009