Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $13.260 ($15.249) |
Price for:Each
Minimum: 1
Multiple: 1
$13.26 ($15.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEPA
Manufacturer Part NoHY45AB05PSE26AP00
Order Code388632702
Technical Datasheet
Blower TypeRadial
Supply Voltage5V
Voltage TypeDC
Fan Frame Size45mm
External Depth1.9mm
Air Flow - CFM-
Noise Rating31dBA
Bearing TypeSleeve Bearing
Power Connection Type4 Lead Wires, PWM Control
Power Rating-
Product Range-
IP Rating-
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
1.9mm
Noise Rating
31dBA
Power Connection Type
4 Lead Wires, PWM Control
Product Range
-
Supply Voltage
5V
Fan Frame Size
45mm
Air Flow - CFM
-
Bearing Type
Sleeve Bearing
Power Rating
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012