Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoMF_15A05Copy
Manufacturer Standard Lead Time5 weeks
Order Code121795802
Your Part Number
389 total stock globally
Need more?
389 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.030 ($11.5345) |
Price for:Each
Minimum: 1
Multiple: 1
$10.03 ($11.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoMF_15A05Copy
Manufacturer Standard Lead Time5 weeks
Order Code121795802
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size15mm
External Depth8mm
Bearing TypeSleeve Bearing
Air Flow - CFM0.35CFM
Noise Rating10dBA
Power Rating400mW
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.01m³/min
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The MF_15A05 is a 5VDC high-tech miniature brushless high reliability Axial Fan with sleeve bearing and wire leaded power connection. Remarkable air flow performance despite its small height of 6.5mm only, extremely low power. This fan is highly suitable for battery-operated devices. Due to the low rotor weight and precision balancing, it is virtually vibration-free and also insensitive to shock. Its extremely robust and torsionally rigid plastic housing of PBT (UL E54695) with narrow tolerances of special steel, polyester-based PCB (UL E44247) and absolute reliability due to 100% burn-in.
- Protected electrically against reverse polarity, blocking and thermal overloading
- -10 to 60°C Temperature range
- 11000RPM Rotor speed
- 15Pa Maximum air pressure
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
15mm
Bearing Type
Sleeve Bearing
Noise Rating
10dBA
Rated Speed
11000rpm
Current Rating
80mA
Air Flow - m3/min
0.01m³/min
SVHC
No SVHC (16-Jul-2019)
Fan Frame Type
Square
External Depth
8mm
Air Flow - CFM
0.35CFM
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
