Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSGLUX
Manufacturer Part NoSG01D-18Copy
Manufacturer Standard Lead Time6 weeks
Order Code225331401
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $120.500 ($138.575) |
Price for:Each
Minimum: 1
Multiple: 1
$120.50 ($138.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGLUX
Manufacturer Part NoSG01D-18Copy
Manufacturer Standard Lead Time6 weeks
Order Code225331401
Technical Datasheet
Product Overview
The SG01D-18 is a Broadband SiC-based UV Photodiode provides the unique property of extreme radiation hardness, near-perfect visible blindness, low dark current, high speed and low noise. It features make SiC the best available material for visible blind semiconductor UV detectors. The SiC detector can be permanently operated at up to 170°C (338°F). The temperature coefficient of signal (responsivity) is also low, <lt/>0.1%/K. Because of the low noise (dark current in the fA range), very low UV radiation intensities can be measured reliably.
- UV broadband (UVA+UVB+UVC), PTB reported high chip stability
- 0.50mm² Detector area
- Hermetically sealed metal housing
- 10µW/cm² Irradiation at 280nm (peak responsivity) results a current of approximately 6.5nA
- 1 Isolated pin and 1 case pin
- SiC chip with PTB reported high radiation hardness
Applications
Sensing & Instrumentation, Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
