Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSHARP
Manufacturer Part NoGP1FAV31RK0FCopy
Order Code1243861
Technical Datasheet
Wavelength Typ-
Data Rate Max15.5Mbps
Data Transmission Distance-
Product Range-
Product Overview
The GP1FAV31RK0F from Sharp is a fiber optic receiver used for AV equipment such as DVD, CD, MD players. This device integrates a photodiode and signal processing circuit onto a single chip and the output is at TTL levels.
- Data transmission rate of 15.5Mb/s
- Supply voltage of 3V
- Used with transmitter GP1FAV31TK0F
- Square connector (JEITA RC-5720B) with mounting hole and shutter function
- Compliant with JEITA RC-5720B and CP1201
Applications
Fibre Optics, Industrial, Consumer Electronics
Technical Specifications
Wavelength Typ
-
Data Transmission Distance
-
Data Rate Max
15.5Mbps
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
