Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SHESTO |
|---|---|
| Manufacturer Part No | UT8091/EUKCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 275902801 |
| Also Known As | GTIN UPC EAN: 0207171300063 |
| Your Part Number | |
| Technical Datasheet |
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,574.620 ($1,810.813) |
Price for:Each
Minimum: 1
Multiple: 1
$1,574.62 ($1,810.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SHESTO |
|---|---|
| Manufacturer Part No | UT8091/EUKCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 275902801 |
| Also Known As | GTIN UPC EAN: 0207171300063 |
| Technical Datasheet |
Product Overview
9 Litre Cavitek Digital Controlled Ultrasonic Cleaner, 9L Tank with Heated Bath and extra functions such as degas, delicate and full power cleaning modes - 220V.
- 9 Litre Cavitek Digital Ultrasonic Cleaner Tank 220V
- Heating power is 300W
- The Cavitek series offers increased functionality with features such as degas, delicate and full power modes
- For best results use appropriate cleaning fluid or solvent suitable for the item
- Tank Size: 300x240x150mm
- Delicate mode - The cleaner runs at half power which provides a less aggressive cleaning action for fragile/delicate items
- Full-power mode - A powerful deep clean that will clean heavily contaminated items
- Delicate mode - The cleaner runs at half power which provides a less aggressive cleaning action for fragile/delicate items
- Full-power mode - A powerful deep clean that will clean heavily contaminated items
- Temperature and Timing mode - Allows the user to set both the fluid temperature and duration of the cleaning cycle
- These parameters will change depending on the cleaning agent and item being cleaned, please refer to the manual provided
- Tank and Housing Made From Stainless Steel
- Wire Basket Available - see separate listing (Part No. UTBAS09)
- Drain tap has a standard 1/2” BSP pipe thread
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Industrial
Contents
UT8091/EUK ultrasonic cleaner, Stainless steel basket, UK and EU plugs.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84562000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 9.072 |
