Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSHESTO
Manufacturer Part NoUTSEM01
Order Code2759033
Technical Datasheet
Cleaner TypeMetal
Cleaner ApplicationsMetals
Dispensing MethodBottle
Volume1l
Weight-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The UTSEM01 from Shesto is a 1litre ultrasonic sensitive metal cleaning solution for cleaning all metals including brass, aluminium, copper, zinc, tin & alloys.
- Clear liquid appearance
- Slight odour
- Soluble in water
- PH level range from 12pH to 13pH
Technical Specifications
Cleaner Type
Metal
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (21-Jan-2025)
Cleaner Applications
Metals
Volume
1l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.14