Print Page
KTEC-41-KT1
NTC THERMISTOR, 4100K, 2%, FREE HANGING
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHIBAURA (PART OF THE YAGEO GROUP)
Manufacturer Part NoKTEC-41-KT1Copy
Order Code5156378
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.750 ($13.5125) |
| 2+ | $10.870 ($12.5005) |
| 3+ | $9.110 ($10.4765) |
| 5+ | $8.640 ($9.936) |
| 10+ | $8.210 ($9.4415) |
Price for:Each
Minimum: 1
Multiple: 1
$11.75 ($13.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHIBAURA (PART OF THE YAGEO GROUP)
Manufacturer Part NoKTEC-41-KT1Copy
Order Code5156378
Technical Datasheet
Thermistor TypeProbe with Leads
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 5%
Product Range-
NTC MountingFree Hanging
B-Constant4100K
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)4s
Probe MaterialPlastic
Probe Diameter6.5mm
Lead Length245mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Probe with Leads
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Free Hanging
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
4s
Probe Diameter
6.5mm
Operating Temperature Min
-30°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
-
B-Constant
4100K
NTC Case Size
-
Probe Material
Plastic
Lead Length
245mm
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015