Print Page
PL3FC-312-MP3
NTC THERMISTOR, 2440K, 2%, FREE HANGING
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHIBAURA (PART OF THE YAGEO GROUP)
Manufacturer Part NoPL3FC-312-MP3Copy
Order Code5156365
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.810 ($25.0815) |
| 2+ | $18.250 ($20.9875) |
| 3+ | $17.330 ($19.9295) |
| 5+ | $16.470 ($18.9405) |
Price for:Each
Minimum: 1
Multiple: 1
$21.81 ($25.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHIBAURA (PART OF THE YAGEO GROUP)
Manufacturer Part NoPL3FC-312-MP3Copy
Order Code5156365
Technical Datasheet
Thermistor TypeProbe with Leads
Resistance (25°C)1kohm
Resistance Tolerance (25°C)± 5%
Product Range-
NTC MountingFree Hanging
B-Constant2440K
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)4s
Probe Diameter3.55mm
Lead Length284.5mm
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Probe with Leads
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Free Hanging
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
4s
Lead Length
284.5mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Resistance (25°C)
1kohm
Product Range
-
B-Constant
2440K
NTC Case Size
-
Probe Diameter
3.55mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015