Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoAFM60S-TDSC016384
Order Code4390160
Product RangeAFS/AFM60S Pro Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $2,560.390 ($2,944.4485) |
5+ | $2,509.190 ($2,885.5685) |
10+ | $2,457.980 ($2,826.677) |
25+ | $2,406.770 ($2,767.7855) |
50+ | $2,355.570 ($2,708.9055) |
Price for:Each
Minimum: 1
Multiple: 1
$2,560.39 ($2,944.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoAFM60S-TDSC016384
Order Code4390160
Product RangeAFS/AFM60S Pro Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution4096PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputSine Cosine
Encoder MountingFlange Mount
Product RangeAFS/AFM60S Pro Series
Rotational Speed Max6000rpm
Rotational Life Cycles3600000000
No. of Channels-
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter10mm
Supply Voltage Min4.5V
Supply Voltage Max30V
Operating Temperature Min-30°C
Operating Temperature Max85°C
IP RatingIP65
TerminationM12/12 Pin Connector
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
4096PPR
Orientation
Horizontal
Encoder Output
Sine Cosine
Product Range
AFS/AFM60S Pro Series
Rotational Life Cycles
3600000000
Shaft Type
Hollow Shaft
Shaft Diameter
10mm
Supply Voltage Max
30V
Operating Temperature Max
85°C
Termination
M12/12 Pin Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
6000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-30°C
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.314