Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (Incl GST) |
---|---|
1+ | $24.640 ($28.336) |
10+ | $21.890 ($25.1735) |
25+ | $21.450 ($24.6675) |
50+ | $21.020 ($24.173) |
100+ | $20.580 ($23.667) |
500+ | $20.140 ($23.161) |
1000+ | $19.710 ($22.6665) |
Price for:Each
Minimum: 1
Multiple: 1
$24.64 ($28.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDOL-0B04-G0M2XC1
Order Code4723354
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions4Ways
Connector Pitch-
No. of Rows-
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product Range-
Wire Gauge-
Jacket Colour-
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
200mm
Product Range
-
Jacket Colour
-
No. of Positions
4Ways
No. of Rows
-
Cable Length - Imperial
7.9"
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046