Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $148.020 ($170.223) |
5+ | $145.070 ($166.8305) |
10+ | $142.100 ($163.415) |
25+ | $139.150 ($160.0225) |
50+ | $136.180 ($156.607) |
100+ | $133.220 ($153.203) |
Price for:Each
Minimum: 1
Multiple: 1
$148.02 ($170.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDOS-0607W000IA3KU0
Order Code4400528
Technical Datasheet
Product Range-
Sensor Connector SizeM26
Sensor Connector GenderFemale
No. of Positions7 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP65
Connector Coding-
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating10A
Voltage Rating50V
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP65
Connector Body Material
-
Contact Plating
-
Voltage Rating
50V
Sensor Connector Size
M26
No. of Positions
7 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
10A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069