Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDT500-A211
Order Code4391856
Product RangeDx500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,893.620 ($6,777.663) |
| 5+ | $5,775.750 ($6,642.1125) |
| 10+ | $5,657.880 ($6,506.562) |
| 25+ | $5,540.000 ($6,371.000) |
| 50+ | $5,422.140 ($6,235.461) |
Price for:Each
Minimum: 1
Multiple: 1
$5,893.62 ($6,777.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDT500-A211
Order Code4391856
Product RangeDx500 Series
Technical Datasheet
Sensor TypeDistance Sensor
Sensing Distance Max30m
Sensing Range Max30m
Sensing Method-
Supply Voltage DC Min10V
Sensor Output TypeCurrent
Output TypeAnalogue - 4 to 20mA
Supply Voltage DC Max30V
Product RangeDx500 Series
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP65
Operating Temperature Min-40°C
Operating Temperature Max75°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Distance Sensor
Sensing Range Max
30m
Supply Voltage DC Min
10V
Output Type
Analogue - 4 to 20mA
Product Range
Dx500 Series
Supply Voltage Min
10VDC
Light Source
Red Laser
IP Rating
IP65
Operating Temperature Max
75°C
Sensing Distance Max
30m
Sensing Method
-
Sensor Output Type
Current
Supply Voltage DC Max
30V
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.886