Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIMM04-01BPSVU2K
Order Code4389200
Product RangeIMM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $224.960 ($258.704) |
| 5+ | $212.390 ($244.2485) |
| 10+ | $206.500 ($237.475) |
| 25+ | $199.440 ($229.356) |
| 50+ | $194.620 ($223.813) |
Price for:Each
Minimum: 1
Multiple: 1
$224.96 ($258.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoIMM04-01BPSVU2K
Order Code4389200
Product RangeIMM Series
Technical Datasheet
Sensing Range Max1mm
Thread Size - MetricM4 x 0.5
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
1mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M4 x 0.5
Supply Voltage DC Min
10V
Product Range
IMM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024