Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMZT8-2V8-N-KQ0Copy
Manufacturer Standard Lead Time11 weeks
Order Code4416434
Product RangeMZT8 ATEX Series
Also Known As1070467
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $186.810 ($214.8315) |
| 5+ | $180.470 ($207.5405) |
| 10+ | $174.560 ($200.744) |
| 25+ | $171.070 ($196.7305) |
| 50+ | $167.580 ($192.717) |
| 100+ | $164.090 ($188.7035) |
Price for:Each
Minimum: 1
Multiple: 1
$186.81 ($214.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMZT8-2V8-N-KQ0Copy
Manufacturer Standard Lead Time11 weeks
Order Code4416434
Product RangeMZT8 ATEX Series
Also Known As1070467
Technical Datasheet
Cylinder TypeT-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingBracket, Screw Mount
Sensor Output TypeNAMUR
Supply Voltage Min8.2VDC
Supply Voltage Max20VDC
Connection MethodCable with 2 Pin M12 Connector
IP RatingIP67
Product RangeMZT8 ATEX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cylinder Type
T-Type Cylinder
Sensor Mounting
Bracket, Screw Mount
Supply Voltage Min
8.2VDC
Connection Method
Cable with 2 Pin M12 Connector
Product Range
MZT8 ATEX Series
Sensing Method
Magnetic Sensing
Sensor Output Type
NAMUR
Supply Voltage Max
20VDC
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
