Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoPBS2-RB400SG1SSDLMA0Z
Order Code426318602
Product RangePBS plus Series
Technical Datasheet
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $679.150 ($781.0225) |
Price for:Each
Minimum: 1
Multiple: 1
$679.15 ($781.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoPBS2-RB400SG1SSDLMA0Z
Order Code426318602
Product RangePBS plus Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeG1/4A
Pressure Fitting StyleG1/4A
Operating Pressure Min0bar
Operating Pressure Max400bar
Contact ConfigurationSPST-NO, SPST-NC
Electrical Connection4 Pin M12 Connector
Switching Voltage Max-
Switching Current Max250mA
Switching Current DC Resistive250mA
Pressure Port SizeG1/4
Transducer Connection / Termination4 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePBS plus Series
Product Overview
- PBS plus series pressure switch
- Liquid, gaseous medium, gauge pressure type, bar unit
- 0bar to 400bar, 0psi to 5.802psi measuring range, -20 to +85°C process temperature range
- Max. + 3% of span zero point adjustment, IO-Link/PNP/NPN + PNP/NPN output signal
- G ¼ A according to DIN 3852-E process connection, 3.5mm standard pressure port
- Lower body: steel 304, plastic head: PC + ABS, buttons: TPE-E, display window: PC housing material
- M12 round connector x 1, 4-pin connection type, 15 to 35VDC supply voltage range
- Overvoltage, short-circuit, reverse polarity protection, NBR seal installed, FPM/FKM seal included
- IP67 enclosure rating, 500VDC isolation voltage
- Ambient temperature range from -20°C to +80°C
Technical Specifications
Pressure Type
Gauge
Pressure Fitting Style
G1/4A
Operating Pressure Max
400bar
Electrical Connection
4 Pin M12 Connector
Switching Current Max
250mA
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
PBS plus Series
Pressure Port Type
G1/4A
Operating Pressure Min
0bar
Contact Configuration
SPST-NO, SPST-NC
Switching Voltage Max
-
Switching Current DC Resistive
250mA
Transducer Connection / Termination
4 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.286