Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoPBT-RB025SG1SSNAMA0ZCopy
Manufacturer Standard Lead Time5 weeks
Order Code4406213
Product RangePBT Series
Also Known As6038640
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $360.910 ($415.0465) |
| 5+ | $349.080 ($401.442) |
| 10+ | $342.100 ($393.415) |
| 25+ | $335.120 ($385.388) |
Price for:Each
Minimum: 1
Multiple: 1
$360.91 ($415.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPBT-RB025SG1SSNAMA0ZCopy
Manufacturer Standard Lead Time5 weeks
Order Code4406213
Product RangePBT Series
Also Known As6038640
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeBSPP Male
Sensor Output TypeCurrent
Operating Pressure Min0bar
Pressure Measurement TypeGauge
Operating Pressure Max25bar
Voltage Rating30VDC
Pressure Port SizeG1/4A
Port StyleG1/4A
Transducer Connection / Termination4 Pin M12 Connector
Supply Current25mA
Supply Voltage Min0
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangePBT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Relative
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Voltage Rating
30VDC
Port Style
G1/4A
Supply Current
25mA
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
BSPP Male
Operating Pressure Min
0bar
Operating Pressure Max
25bar
Pressure Port Size
G1/4A
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Min
0
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
0°C
Product Range
PBT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154
