Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoRAY26P-1H162930A00
Order Code4398843
Product RangeRAY26 Reflex Array Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $832.180 ($957.007) |
| 5+ | $815.540 ($937.871) |
| 10+ | $798.900 ($918.735) |
| 25+ | $782.250 ($899.5875) |
| 50+ | $765.610 ($880.4515) |
| 100+ | $748.970 ($861.3155) |
Price for:Each
Minimum: 1
Multiple: 1
$832.18 ($957.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRAY26P-1H162930A00
Order Code4398843
Product RangeRAY26 Reflex Array Series
Technical Datasheet
Sensing Range Max4.5m
Sensing MethodAutocollimation, Reflex Array, Retroreflective
Sensor Output TypePush Pull, NPN / PNP
Product RangeRAY26 Reflex Array Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
4.5m
Sensor Output Type
Push Pull, NPN / PNP
Connection Method
Cable
Supply Voltage DC Max
30V
Sensing Method
Autocollimation, Reflex Array, Retroreflective
Product Range
RAY26 Reflex Array Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172