Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoSSL-2J04-F30MZCopy
Manufacturer Standard Lead Time7 weeks
Order Code4399962
Also Known As6059450
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $803.170 ($923.6455) |
| 5+ | $787.120 ($905.188) |
| 10+ | $771.380 ($887.087) |
| 25+ | $755.640 ($868.986) |
| 50+ | $739.890 ($850.8735) |
| 100+ | $724.160 ($832.784) |
Price for:Each
Minimum: 1
Multiple: 1
$803.17 ($923.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoSSL-2J04-F30MZCopy
Manufacturer Standard Lead Time7 weeks
Order Code4399962
Also Known As6059450
Technical Datasheet
Connector Type ARJ45 Plug
Connector Type B90° M12 Plug
No. of Positions4 Positions
Cable Length - Metric30m
Cable Length - Imperial98.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
RJ45 Plug
No. of Positions
4 Positions
Cable Length - Imperial
98.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
90° M12 Plug
Cable Length - Metric
30m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.983
