Print Page
WLA26P-P01
Photoelectric Sensor, 18m, NPN/PNP/Push Pull, Retroreflective, 4 Pin M12 Connector, W26 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WLA26P-P01Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4391223 |
| Product Range | W26 Series |
| Also Known As | 1100800 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $512.750 ($589.6625) |
| 5+ | $495.940 ($570.331) |
| 10+ | $486.020 ($558.923) |
| 25+ | $476.110 ($547.5265) |
| 50+ | $466.190 ($536.1185) |
Price for:Each
Minimum: 1
Multiple: 1
$512.75 ($589.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WLA26P-P01Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4391223 |
| Product Range | W26 Series |
| Also Known As | 1100800 |
| Technical Datasheet | |
| Sensing Range Max | 18m |
| Sensor Output Type | NPN / PNP, Push Pull |
| Sensing Method | Autocollimation, Retroreflective |
| Product Range | W26 Series |
| Supply Voltage DC Min | 10V |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 18m |
|---|---|
| Sensing Method | Autocollimation, Retroreflective |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | NPN / PNP, Push Pull |
|---|---|
| Product Range | W26 Series |
| Connection Method | 4 Pin M12 Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .292 |
