Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWS/WE12L-2N430
Order Code4391464
Product RangeW12-2 Laser Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,949.480 ($2,241.902) |
| 5+ | $1,910.500 ($2,197.075) |
| 10+ | $1,871.510 ($2,152.2365) |
| 25+ | $1,832.520 ($2,107.398) |
| 50+ | $1,793.530 ($2,062.5595) |
Price for:Each
Minimum: 1
Multiple: 1
$1,949.48 ($2,241.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE12L-2N430
Order Code4391464
Product RangeW12-2 Laser Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Range Max80m
Sensing Distance Max80m
Sensor Output TypeNPN
Sensing MethodThrough Beam
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output TypeDigital - PNP
Product RangeW12-2 Laser Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
80m
Sensing Method
Through Beam
Supply Voltage DC Max
30V
Product Range
W12-2 Laser Series
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP67, IP69K
Operating Temperature Max
50°C
Sensing Range Max
80m
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Output Type
Digital - PNP
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.243