Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWS/WE45-P260
Order Code4398698
Product RangeW45 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $3,257.480 ($3,746.102) |
5+ | $3,192.330 ($3,671.1795) |
10+ | $3,127.180 ($3,596.257) |
25+ | $3,062.030 ($3,521.3345) |
50+ | $2,996.880 ($3,446.412) |
Price for:Each
Minimum: 1
Multiple: 1
$3,257.48 ($3,746.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE45-P260
Order Code4398698
Product RangeW45 Series
Technical Datasheet
Sensing Range Max350m
Sensor Output TypeComplementary PNP
Sensing MethodThrough Beam
Product RangeW45 Series
Supply Voltage DC Min10V
Connection MethodCable Gland
Supply Voltage DC Max60V
Technical Specifications
Sensing Range Max
350m
Sensing Method
Through Beam
Supply Voltage DC Min
10V
Supply Voltage DC Max
60V
Sensor Output Type
Complementary PNP
Product Range
W45 Series
Connection Method
Cable Gland
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.577