Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWS/WE45-R250
Order Code4398700
Product RangeW45 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $4,071.590 ($4,682.3285) |
5+ | $3,990.160 ($4,588.684) |
10+ | $3,908.730 ($4,495.0395) |
25+ | $3,827.300 ($4,401.395) |
50+ | $3,745.860 ($4,307.739) |
Price for:Each
Minimum: 1
Multiple: 1
$4,071.59 ($4,682.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE45-R250
Order Code4398700
Product RangeW45 Series
Technical Datasheet
Sensing Range Max350m
Sensor Output TypeRelay
Sensing MethodThrough Beam
Product RangeW45 Series
Connection MethodCable Gland
Supply Voltage DC Min20V
Supply Voltage DC Max250V
Technical Specifications
Sensing Range Max
350m
Sensing Method
Through Beam
Connection Method
Cable Gland
Supply Voltage DC Max
250V
Sensor Output Type
Relay
Product Range
W45 Series
Supply Voltage DC Min
20V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.648