Print Page
WSE26I-1H162100A00
Photoelectric Sensor, 60m, NPN/PNP/Push Pull, Through Beam, 10 to 30VDC, Cable, W26 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WSE26I-1H162100A00Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4391229 |
| Product Range | W26 Series |
| Also Known As | 1088334 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $791.500 ($910.225) |
| 5+ | $765.550 ($880.3825) |
| 10+ | $750.240 ($862.776) |
| 25+ | $734.930 ($845.1695) |
| 50+ | $719.620 ($827.563) |
| 100+ | $704.310 ($809.9565) |
Price for:Each
Minimum: 1
Multiple: 1
$791.50 ($910.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WSE26I-1H162100A00Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4391229 |
| Product Range | W26 Series |
| Also Known As | 1088334 |
| Technical Datasheet | |
| Sensing Range Max | 60m |
| Sensor Output Type | NPN / PNP, Push Pull |
| Sensing Method | Through Beam |
| Product Range | W26 Series |
| Supply Voltage DC Min | 10V |
| Connection Method | Cable |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 60m |
|---|---|
| Sensing Method | Through Beam |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | NPN / PNP, Push Pull |
|---|---|
| Product Range | W26 Series |
| Connection Method | Cable |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .335 |
