Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $354.740 ($407.951) |
| 5+ | $343.110 ($394.5765) |
| 10+ | $336.250 ($386.6875) |
| 25+ | $329.390 ($378.7985) |
| 50+ | $322.530 ($370.9095) |
Price for:Each
Minimum: 1
Multiple: 1
$354.74 ($407.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT2F-P170
Order Code4390038
Product RangeW2 Series
Also Known As6030588
Technical Datasheet
Sensing Range Max9mm
Sensing MethodEnergetic, Proximity
Sensor Output TypePNP
Product RangeW2 Series
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
9mm
Sensor Output Type
PNP
Connection Method
Cable
Supply Voltage DC Max
24V
Sensing Method
Energetic, Proximity
Product Range
W2 Series
Supply Voltage DC Min
12V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044