Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $367.130 ($422.1995) |
| 5+ | $355.100 ($408.365) |
| 10+ | $348.010 ($400.2115) |
| 25+ | $340.900 ($392.035) |
| 50+ | $333.800 ($383.870) |
Price for:Each
Minimum: 1
Multiple: 1
$367.13 ($422.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT2F-P270
Order Code4390043
Product RangeW2 Series
Also Known As6030589
Technical Datasheet
Sensing Range Max9mm
Sensor Output TypePNP
Sensing MethodEnergetic, Proximity
Product RangeW2 Series
Connection MethodCable with 3 Pin M8 Connector
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
9mm
Sensing Method
Energetic, Proximity
Connection Method
Cable with 3 Pin M8 Connector
Supply Voltage DC Max
24V
Sensor Output Type
PNP
Product Range
W2 Series
Supply Voltage DC Min
12V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03