Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT45-P260Copy
Manufacturer Standard Lead Time5 weeks
Order Code4398770
Product RangeW45 Series
Also Known As1009108
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,416.920 ($2,779.458) |
| 5+ | $2,368.580 ($2,723.867) |
| 10+ | $2,320.240 ($2,668.276) |
| 25+ | $2,271.910 ($2,612.6965) |
| 50+ | $2,223.570 ($2,557.1055) |
Price for:Each
Minimum: 1
Multiple: 1
$2,416.92 ($2,779.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT45-P260Copy
Manufacturer Standard Lead Time5 weeks
Order Code4398770
Product RangeW45 Series
Also Known As1009108
Technical Datasheet
Sensing Range Max2m
Sensing MethodBackground Suppression, Proximity
Sensor Output TypeComplementary PNP
Product RangeW45 Series
Connection MethodCable Gland
Supply Voltage DC Min10V
Supply Voltage DC Max60V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
2m
Sensor Output Type
Complementary PNP
Connection Method
Cable Gland
Supply Voltage DC Max
60V
Sensing Method
Background Suppression, Proximity
Product Range
W45 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.803
