Print Page
WTB26I-24G11420ZZZ
Photoelectric Sensor, 3m, NPN, Background Suppression/Proximity, 4 Pin M12 Connector, W26 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WTB26I-24G11420ZZZCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4391248 |
| Product Range | W26 Series |
| Also Known As | 1124859 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $594.860 ($684.089) |
| 5+ | $575.350 ($661.6525) |
| 10+ | $563.850 ($648.4275) |
| 25+ | $552.340 ($635.191) |
| 50+ | $540.840 ($621.966) |
Price for:Each
Minimum: 1
Multiple: 1
$594.86 ($684.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WTB26I-24G11420ZZZCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4391248 |
| Product Range | W26 Series |
| Also Known As | 1124859 |
| Technical Datasheet | |
| Sensing Range Max | 3m |
| Sensor Output Type | NPN |
| Sensing Method | Background Suppression, Proximity |
| Product Range | W26 Series |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 3m |
|---|---|
| Sensing Method | Background Suppression, Proximity |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | NPN |
|---|---|
| Product Range | W26 Series |
| Supply Voltage DC Min | 10V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .101 |
