Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $515.840 ($593.216) |
| 5+ | $484.150 ($556.7725) |
| 10+ | $472.330 ($543.1795) |
| 25+ | $458.170 ($526.8955) |
| 50+ | $449.010 ($516.3615) |
| 100+ | $439.850 ($505.8275) |
Price for:Each
Minimum: 1
Multiple: 1
$515.84 ($593.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB2SC-2P3274A00
Order Code4390105
Product RangeW2 Series
Technical Datasheet
Sensing Range Max90mm
Sensor Output TypePNP
Sensing MethodBackground Suppression, Proximity
Product RangeW2 Series
Connection MethodCable with 4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
90mm
Sensing Method
Background Suppression, Proximity
Connection Method
Cable with 4 Pin M8 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034