Print Page
WTS26P-24161120A00
Photoelectric Sensor, 1m, NPN/PNP/Push Pull, Proximity/TwinEye, 4 Pin M12 Connector, W26 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WTS26P-24161120A00Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4391265 |
| Product Range | W26 Series |
| Also Known As | 1218668 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $694.410 ($798.5715) |
Price for:Each
Minimum: 1
Multiple: 1
$694.41 ($798.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WTS26P-24161120A00Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4391265 |
| Product Range | W26 Series |
| Also Known As | 1218668 |
| Technical Datasheet | |
| Sensing Range Max | 1m |
| Sensor Output Type | NPN / PNP, Push Pull |
| Sensing Method | Background Suppression, Proximity, TwinEye |
| Product Range | W26 Series |
| Supply Voltage DC Min | 10V |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 1m |
|---|---|
| Sensing Method | Background Suppression, Proximity, TwinEye |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | NPN / PNP, Push Pull |
|---|---|
| Product Range | W26 Series |
| Connection Method | 4 Pin M12 Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .112 |
