Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF8U13-C60VA1M2A13Copy
Manufacturer Standard Lead Time5 weeks
Order Code4400194
Also Known As2096604
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.080 ($42.642) |
| 10+ | $34.790 ($40.0085) |
| 25+ | $34.450 ($39.6175) |
| 50+ | $34.100 ($39.215) |
| 100+ | $33.430 ($38.4445) |
| 500+ | $32.740 ($37.651) |
Price for:Each
Minimum: 1
Multiple: 1
$37.08 ($42.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF8U13-C60VA1M2A13Copy
Manufacturer Standard Lead Time5 weeks
Order Code4400194
Also Known As2096604
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BM12 Plug
No. of Positions3 Positions
Cable Length - Metric600mm
Cable Length - Imperial23.62"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
23.62"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
600mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
