Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF8U14-C60UA1M8U13Copy
Manufacturer Standard Lead Time8 weeks
Order Code4400233
Also Known As2107784
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.140 ($57.661) |
| 10+ | $47.070 ($54.1305) |
| 25+ | $46.600 ($53.590) |
| 50+ | $46.130 ($53.0495) |
| 100+ | $45.210 ($51.9915) |
| 500+ | $44.290 ($50.9335) |
Price for:Each
Minimum: 1
Multiple: 1
$50.14 ($57.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF8U14-C60UA1M8U13Copy
Manufacturer Standard Lead Time8 weeks
Order Code4400233
Also Known As2107784
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BM8 Plug
No. of Positions-
Cable Length - Metric600mm
Cable Length - Imperial23.62"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
-
Cable Length - Imperial
23.62"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M8 Plug
Cable Length - Metric
600mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
