Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3LD2064-0TB53Copy
Order Code1390451
Product RangeSENTRON 3LD Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3LD2064-0TB53Copy
Order Code1390451
Product RangeSENTRON 3LD Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max16A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleBox Terminal
Switch Disconnector Mounting TypeFront Mount
Approvals / StandardsCCC, CE, CSA, UL, VDE
Product RangeSENTRON 3LD Series
Product Overview
The 3LD2064-0TB53 is a 3-pole Main Control and Emergency Stop Switch with N and PE base terminals. Rotary actuator, moulded plastic enclosure with metric screwed glands. Suitable for 3LD switch disconnectors.
- Lockable in 0 position with up to maximum 3 padlocks
- For floor-mounted auxiliary switch
- Rotary operating mechanisms with centre-hole mounting
- IP65 Protection rating
Applications
Industrial
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
16A
Switch Disconnector Terminal Style
Box Terminal
Approvals / Standards
CCC, CE, CSA, UL, VDE
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Front Mount
Product Range
SENTRON 3LD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.465
