Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3LD2164-0TB53
Order Code1390452
Product RangeSENTRON 3LD
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3LD2164-0TB53
Order Code1390452
Product RangeSENTRON 3LD
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max25A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleBox Terminal
Switch Disconnector Mounting TypeFront Mount
Approvals / StandardsCCC, CE, CSA, UL, VDE
Product RangeSENTRON 3LD
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
25A
Switch Disconnector Terminal Style
Box Terminal
Approvals / Standards
CCC, CE, CSA, UL, VDE
SVHC
No SVHC (08-Jul-2021)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Front Mount
Product Range
SENTRON 3LD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.495