Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RH11401BB40
Order Code4321194
Product Range3RH
Technical Datasheet
Load Current Inductive6A
Relay MountingDIN Rail
Operating Voltage230V
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive6A
Switching Current AC310A
Product Range3RH
SVHCNo SVHC (08-Jul-2021)
Alternatives for 3RH11401BB40
1 Product Found
Product Overview
The 3RH11401BB40 is a Contactor Relay for use in any climate. They are finger-safe according to EN 50274. The 3RH11401BB40 contactor relay comes with screw type terminals. The unit contains 4 contacts with terminal designations according to EN 50011. High contact stability at low voltages and currents and it can be expanded by up to four contacts by the addition of Snap-On auxiliary switch blocks.
- SIRIUS Range
- 4PST-NO Contact Configuration
- Screw Type Terminals
- High Contact Stability at Low Voltages and Currents
- Suitable for Use in any Climate
- IP20 Protection Rating
- Screw and Snap-on Mounting
Applications
Industrial
Technical Specifications
Load Current Inductive
6A
Operating Voltage
230V
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
6A
Product Range
3RH
Relay Mounting
DIN Rail
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
10A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2