Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RH19112FA22
Order Code4320645
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RH19112FA22
Order Code4320645
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Switch TerminalsCage Clamp
No. of Poles4 Pole
Contact Current Max6A
Contact Voltage AC Max600V
For Use With3RT, 3RH Contactors and Contactor Relays
Contact Voltage DC Max600V
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Switch Terminals
Cage Clamp
Contact Current Max
6A
For Use With
3RT, 3RH Contactors and Contactor Relays
Product Range
TUK SGACK902S Keystone Coupler
No. of Poles
4 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06