Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RT10152BB41
Order Code4320128
Product Range3RT
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage24VDC
Contact Configuration1NO
No. of Poles3 Pole
Switching Power AC33kW
Switching Current AC118A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC37A
Product Range3RT
SVHCNo SVHC (08-Jul-2021)
Product Overview
Applications
Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
-
Operating Voltage
24VDC
No. of Poles
3 Pole
Switching Current AC1
18A
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
3RT
Relay Mounting
DIN Rail
Contact Configuration
1NO
Switching Power AC3
3kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
7A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26