Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RT10261BB40
Order Code4320372
Product Range3RT
Technical Datasheet
Load Current Inductive25A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC311kW
Switching Current AC140A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC111kW
Load Current Resistive40A
Switching Current AC325A
Product Range3RT
Product Overview
The 3RT10261BB40 is a DIN-rail Mount Contactor with 3PST contact and screw type electrical connection.
- -25 to 60°C Ambient temperature range
Applications
Automation & Process Control
Technical Specifications
Load Current Inductive
25A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
24V
Load Current Resistive
40A
Product Range
3RT
Relay Mounting
DIN Rail
Contact Configuration
3PST
Switching Power AC3
11kW
Coil Voltage VAC Nom
-
Switching Power AC1
11kW
Switching Current AC3
25A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.569