Print Page
Image is for illustrative purposes only. Please refer to product description.
146 total stock globally
Need more?
146 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $118.440 ($136.206) |
Price for:Each
Minimum: 1
Multiple: 1
$118.44 ($136.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
3RT2016-2BB41 is a 3-pole, SIRIUS power contactor.
- 0.9W power loss at AC in hot operating state
- 0.3W power loss at AC in hot operating state per pole
- Quadratic type of calculation of power loss depending on pole
- 690V insulation voltage of main circuit with degree of pollution 3 rated value
- 6kV surge voltage resistance of main circuit rated value
- 10% minimum relative humidity, 24V control supply voltage at DC rated value
- 1 NO contacts, spring-loaded terminal
- IP20 protection class IP on the front according to IEC 60529
- Dimension is 70 x 45 x 73mm (H x W x D)
- Ambient temperature range from -25 to +60°C
Technical Specifications
Load Current Inductive
-
Coil Voltage VAC Nom
-
Load Current Resistive
-
Switching Power AC3
5.5kW
Switching Power AC1
22kW
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315