Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
The 3SB34000B is an actuator/indicator Contact Block with screw terminals. The contact block has one incorrect switching of 100 million switching operations.
- 1NO Contact Configuration
- 4kV Surge Voltage Resistance Rated Value
- Class 3 Degree of Pollution
- Suitable for use with Siemens 3SB3 Pushbutton Units and Indicator
- IP40/IP20 Protection Rating
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Siemens 3SB3 Pushbutton Units and Indicator
No. of Poles
1 Pole
Contact Voltage AC Max
400V
Contact Voltage DC Max
230V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525
