Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SB34200B
Order Code4322939
Product RangeSIRIUS 3SB3
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use With-
Contact Voltage DC Max-
Product RangeSIRIUS 3SB3
SVHCNo SVHC (08-Jul-2021)
Alternatives for 3SB34200B
1 Product Found
Product Overview
The 3SB34200B is a 1-pole 1NO Contact Block with screw termination for floor mounting. Contacts are gold plated.
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
-
For Use With
-
Product Range
SIRIUS 3SB3
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013