Print Page
Image is for illustrative purposes only. Please refer to product description.
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $23.160 ($26.634) |
Price for:Each
Minimum: 1
Multiple: 1
$23.16 ($26.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
3SU1400-2AA10-1BA0 is a SIRIUS ACT, contact module.
- 500V insulation voltage rated value, 6kV surge voltage resistance rated value
- Sinusoidal half-wave 15g /11ms shock resistance according to IEC 60068-2-27
- 10 to 500Hz: 5g vibration resistance according to IEC 60068-2-6
- 10000000 typ mechanical service life (operating cycles)
- 10000000 typ electrical endurance (operating cycles)
- 10A thermal current, screw terminal connection
- Dimension is 33.2 x 9.8 x 27.7mm (H x W x D)
- Ambient temperature range from -25 to +70°C
Technical Specifications
Contact Current Max
10A
Contact Voltage DC Max
500V
Contact Voltage AC Max
500V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012