Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7 216 2AD23 0XB0
Order Code8381755
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7 216 2AD23 0XB0
Order Code8381755
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Analogue Inputs2
No. of Analogue Outputs-
No. of Digital Inputs24
No. of Digital Outputs16
Meter Display Type-
IP / NEMA RatingIP20
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
No. of Analogue Inputs
2
No. of Digital Inputs
24
Meter Display Type
-
Product Range
TUK SGACK902S Keystone Coupler
No. of Analogue Outputs
-
No. of Digital Outputs
16
IP / NEMA Rating
IP20
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54